Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.920 |
5+ | €1.690 |
10+ | €1.510 |
Product Information
Product Overview
Introducing the Multi-Function Kitchen Scissors, a versatile tool designed to simplify your culinary tasks. This kitchen essential goes beyond the traditional scissors, offering a range of functions to enhance your cooking experience. With its sharp and durable blades, the Multi-Function Kitchen Scissors excel at various cutting tasks, including herbs, vegetables, meats, and even poultry. Its ergonomic design ensures a comfortable grip, allowing for precise control and reduced hand strain while preparing ingredients. But that's not all! This multi-function scissor also features additional built-in tools. It may include a bottle opener, a nutcracker, a bone cutter, or even a screwdriver, depending on the specific model. These added functionalities make it a true multitasking tool in the kitchen, eliminating the need for multiple gadgets cluttering your drawers. Whether you're a professional chef or a passionate home cook, the Multi-Function Kitchen Scissors are a valuable asset. They streamline your food preparation process, save you time and effort, and provide versatility that simplifies your cooking endeavors. Embrace the convenience of this all-in-one kitchen tool and elevate your culinary skills to new heights.
- Product Weight: 110g
- Product Size: 275mm x 100mm x 13mm (With Blister Card)
- Material: Stainless Steel And PP Handle
- Single Packing: Blister Card
Applications
Domestic, Hobby & Education, Mechanical, Maintenance & Repair, Food & Drink
Warnings
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Household
275mm
10.8"
Multicomp Pro Tool Set
209.6mm
8.25"
PP (Polypropylene)
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate