Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011122
Order Code4136740
Product RangeMP Fluid Connector kit
Technical Datasheet
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €63.770 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€63.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011122
Order Code4136740
Product RangeMP Fluid Connector kit
Technical Datasheet
Fitting MaterialLead Brass
External Diameter31mm
Length-
Internal Diameter-
External Width-
Product RangeMP Fluid Connector kit
SVHCBoric acid (14-Jun-2023)
Product Overview
MP011122 is a Multicomp Pro push-pull fluid connector kit. This fluid connector kit offers from Multicomp Pro offers rugged, reliable and convenient operation in industrial environments. Designed with high structural integrity and built to ensure stable flow operation. Suitable for use with coolant, deionized water, water -ethylene glycol, thermal oil, esters, kerosene and other fluid media.
- Two-way sealing, Switch on/off without leakage
- Rugged connection for industrial environment
- Ease of use, blind insertion and tactile design
- Corrosion resistant material
- Kit contains both Plug & Socket
Notes
Suitable for use with Coolant, deionized water, water-ethylene glycol, thermal oil, esters, kerosene, and other fluid media.
Technical Specifications
Fitting Material
Lead Brass
Length
-
External Width
-
SVHC
Boric acid (14-Jun-2023)
External Diameter
31mm
Internal Diameter
-
Product Range
MP Fluid Connector kit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004