Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011123
Order Code4142371
Product RangeMulticomp Pro Conductive Epoxy Adhesives
Technical Datasheet
272 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €98.090 |
12+ | €89.170 |
24+ | €81.740 |
Price for:Each
Minimum: 1
Multiple: 1
€98.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011123
Order Code4142371
Product RangeMulticomp Pro Conductive Epoxy Adhesives
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourSilver
Thermal Conductivity1.5W/m.K
Tensile Strength13N/mm²
Dispensing MethodSyringe
Volume2ml
Weight14.4g
Product RangeMulticomp Pro Conductive Epoxy Adhesives
SVHCTo Be Advised
Product Overview
MP011123 is a two-part silver epoxy adhesive, packaged in a 2ml syringe. It provides high thermal conductivity (1.5 W/m.K) and strong adhesion (13N/mm²), making it ideal for bonding and repairing electronic components and other precision applications.
- Provides strong, durable bonds with excellent thermal and mechanical properties
- High thermal conductivity
- Strong adhesion
- Offers enhanced conductivity and reliability in electronic repairs
- 2ml syringe allows for easy application and precise dispensing
Warnings
Hazard statement(s): causes skin irritation. Causes serious eye irritation. May cause an allergic skin reaction. Very toxic to aquatic life with long-lasting effects.
Notes
Store between 16 and 27°C in a dry area, away from sunlight. To maximize shelf life, recap the product firmly when not in use.
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Thermal Conductivity
1.5W/m.K
Dispensing Method
Syringe
Weight
14.4g
SVHC
To Be Advised
Adhesive Colour
Silver
Tensile Strength
13N/mm²
Volume
2ml
Product Range
Multicomp Pro Conductive Epoxy Adhesives
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
UN Hazard Code:3077