Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.060 |
10+ | €6.380 |
25+ | €5.640 |
50+ | €5.070 |
100+ | €4.600 |
200+ | €4.390 |
Price for:Each
Minimum: 1
Multiple: 1
€7.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011264
Order Code4143132
Technical Datasheet
Level Switch TypeFloat Switch
Sensor Body MaterialPP (Polypropylene)
Media Type-
Output Current1.5A
Process Connection Type-
Operating Pressure Max-
Housing MaterialPP (Polypropylene)
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP011264 float sensor, also known as a float switch, is a device used to detect the level of liquid within a container or reservoir. It operates based on the principle of buoyancy, where a floating object (the float) rises or falls with the liquid level, triggering a switch mechanism to indicate the presence or absence of liquid at a specific level.
- Vertical, normally closed, float sensor switch
- Polypropylene white housing, mains voltage variant
- FDA test passed, covers a wide range of applications
- Contact form is B, 50W/VA maximum contact rating
- Maximum switching voltage is 200VDC, 250VAC
- 1.5A maximum switching current, 150mohm maximum total resistance
- Operating temperature range from -20 to +80°C
- White, UL 1007, AWG 22, 4mm stripped and tinned cable
- When mounted stem up, operating functions are reversed
- 0.7g / cm3 typical density of float
Applications
Industrial, Automation & Process Control, Commercial, Safety
Contents
x1 Float sensor.
Notes
When mounted stem up, operating functions are reversed.
Technical Specifications
Level Switch Type
Float Switch
Media Type
-
Process Connection Type
-
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Sensor Body Material
PP (Polypropylene)
Output Current
1.5A
Operating Pressure Max
-
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011