Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €9.090 |
100+ | €7.440 |
250+ | €6.820 |
500+ | €6.330 |
1000+ | €5.940 |
Price for:Each
Minimum: 1
Multiple: 1
€9.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011312
Order Code4146884
Technical Datasheet
Stripping Capacity AWG24AWG to 12AWG
Stripping Capacity Metric0.6mm to 2.6mm
For Use With24AWG to 12AWG Stranded Wires & 22AWG to 10AWG Single Wires
Product Range-
SVHCTo Be Advised
Technical Specifications
Stripping Capacity AWG
24AWG to 12AWG
For Use With
24AWG to 12AWG Stranded Wires & 22AWG to 10AWG Single Wires
SVHC
To Be Advised
Stripping Capacity Metric
0.6mm to 2.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608