Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011383
Order Code4156127
Product RangeMP Open Frame Monitors
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €492.760 |
Price for:Each
Minimum: 1
Multiple: 1
€492.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011383
Order Code4156127
Product RangeMP Open Frame Monitors
Technical Datasheet
Display Size10.1"
Resolution1280 x 800 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage-
Interface TypeHDMI
Display Brightness-
TouchscreenProjected Capacitive Touch
Module Size263mm x 173mm
Operating Temperature Min-
Operating Temperature Max-
Display Pinout-
Product RangeMP Open Frame Monitors
SVHCTo Be Advised
Technical Specifications
Display Size
10.1"
VGA Size
-
Display Appearance
RGB
Interface Type
HDMI
Touchscreen
Projected Capacitive Touch
Operating Temperature Min
-
Display Pinout
-
SVHC
To Be Advised
Resolution
1280 x 800 Pixels
Display Orientation
Landscape
Logic Voltage
-
Display Brightness
-
Module Size
263mm x 173mm
Operating Temperature Max
-
Product Range
MP Open Frame Monitors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9