Print Page
Image is for illustrative purposes only. Please refer to product description.
112 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.927 |
25+ | €0.640 |
75+ | €0.562 |
Price for:Each
Minimum: 1
Multiple: 1
€0.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011418
Order Code4163311
Technical Datasheet
Connector Type AFan Connector 2-pin Socket
Connector Type BFree End
Cable Length - Imperial15.75"
Cable Length - Metric400mm
Jacket ColourRed, Black
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Fan Connector 2-pin Socket
Cable Length - Imperial
15.75"
Jacket Colour
Red, Black
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
400mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01