Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €34.920 | 
| 5+ | €33.520 | 
| 10+ | €32.870 | 
| 20+ | €32.230 | 
Product Information
Product Overview
MP011711 digital LED battery indicator is ideal for use in operational maintenance needs with its compact and reliable design. It offers a multi-colour indication of battery levels with a bright 10-segment LED display showing 1 red, 2 yellow and 7 green LED indicators. This comes with a voltage accuracy of ±0.5% and a wide working temperature range from -20°C to 65°C, making it robust in tough industrial conditions. It also comes with a delay function where when the battery level declines by one bar every 155s and rises by one bar every 200s when charging. Adding to its main benefits is its customizable output relay function where if battery capacity <gt/>10%, the relay will be NC and if battery capacity <lt/>10%, the relay will be NO. Easy snap-in or screwing installation option makes This product versatile and reliable for your needs.
- Battery indicator voltage range of 36VDC
- Battery status indicator with 1 red, 2 yellow, 7 green
- Memory option can call up the last power
- Protection with automatic identification of the battery if not properly charged
- Two connection methods with key switch/no key switch
- IP67 waterproof and dustproof protection
- Charge status of the battery is displayed sequentially from full to empty
Applications
Test & Instrumentation, Displays, Instrumentation, Automotive Systems
Contents
x1 Battery indicator, x1 kit of female spade connectors with insulating sleeves.
Notes
Snap-in installation, secured by screw nut, four pins: + / - / C/R.
Technical Specifications
-
-
22.5mm
12V
-20°C
MP Multicolour Battery indicators
Battery Level Display
-
45.5mm
48V
65°C
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate