Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.220 |
| 5+ | €33.810 |
| 10+ | €33.150 |
| 20+ | €32.510 |
Product Information
Product Overview
MP011712 battery fuel gauge is an instrumentation device that calculates the remaining power by continuously tracking voltage fluctuations in the equipment. It is compatible with a wide range of lead-acid batteries and has a multi-colour 10-bar LED system that indicates the charging status, with each bar representing 10% of the capacity. To enhance clarity, a three-colour battery status indicator light offers a more intuitive representation of the power level. This comes with an easy snap-in/screw installation and also operates in a wide temperature range with a customizable output relay function. Furthermore, it boasts a robust surface waterproof design, making it well-suited for challenging external environments.
- Battery indicator voltage range of 48VDC
- Battery status indicator with 1 red, 2 yellow, 7 green
- Memory option can call up the last power
- Protection with automatic identification of the battery if not properly charged
- Two connection methods with key switch/no key switch
- IP67 waterproof and dustproof protection
- Charge status of the battery is displayed sequentially from full to empty
Applications
Test & Instrumentation, Displays, Instrumentation, Automotive Systems
Contents
x1 Battery indicator, x1 kit of female spade connectors with insulating sleeves.
Notes
Snap-in installation, secured by screw nut, four pins: + / - / C/R.
Technical Specifications
-
-
22.5mm
12V
-20°C
MP Multicolour Battery indicators
Battery Level Display
-
45.5mm
48V
65°C
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate