Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €36.110 |
5+ | €34.660 |
10+ | €33.980 |
20+ | €33.330 |
Product Information
Product Overview
MP011716 LCD hour meter is a precise and versatile time-tracking instrument designed to meet your needs. This compact 6-digit marvel, measuring 48 x 24mm, comes equipped with convenient fast on terminals for easy installation. Operating seamlessly within a broad voltage range, it functions reliably on AC power sources ranging from 6V to 85V and DC power sources from 6V to 60V. This meter is designed for seamless integration into your equipment featuring a metal bracket & screw set for a secure installation. It offers accurate hour tracking while ensuring effortless installation and compatibility with a wide range of power supplies. Trust in its reliability and precision for all your time-tracking needs.
- Timing range of 0.0-999999H
- Timing accuracy of 0.1H/1H
- Operating voltage of AC 6-85V, DC 6-60V
- Display mode: LCD 6 digits
- Display screen size of 25mm×7.6mm
- Product dimensions of 48mm x 24mm x 28.3mm
- Working temperature range of -20°C to 65°C
- ABS housing material
- IP67 waterproof rating
- Weight of about 36g
Applications
Test & Instrumentation, Displays, Instrumentation, Automotive Systems
Contents
x1 LCD Hour Meter, x1 Kit of female spade connectors with insulating sleeves.
Notes
Metal Bracket & Screw Set for a secure installation.
Technical Specifications
6VAC
0h
22mm
MP Panel-Mount Timers
85VAC
999999h
44.9mm
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate