Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €54.380 |
5+ | €52.200 |
10+ | €51.170 |
20+ | €50.190 |
Product Information
Product Overview
MP011722 circular battery indicator with hour meter comes with bright multi-colour LED indication of battery levels and LCD hour measurement. The Battery indicator comes with a 10-segment display showing 1 red, 2 yellow and 7 green LED indicators. This product recognizes the remaining battery capacity and lights the corresponding LED bar automatically, once the power is on. The hour meter offers a timing range of 0-999999hrs with a timing accuracy of 0.1h/1h. All this comes in a compact IP65 waterproof display panel with easy screw mount installation making it versatile.
- Lead acid storage battery indicator with 10 segment LED display
- 10 LED segment of 1-red, 2-yellow and 7-green display
- LCD hour meter of range 0-999999hrs
- Wide operating temperature range of -20°C to 65°C
- IP65 proof circular panel
- Screwing installation
Applications
Industrial, Test & Measurement, Automotive Systems, Instrumentation
Contents
x1 Battery indicator, Ø56mm x 51mm.
Notes
Easy screwing installation, IP65 waterproof transparent ABS display panel.
Technical Specifications
-
-
-
12V
-20°C
MP Multicolour Battery indicators
Battery Condition Indicator
-
-
48V
65°C
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate