Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011729
Order Code4169221
Product RangeMP Distribution Terminal Blocks
Technical Datasheet
162 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.450 |
| 5+ | €33.220 |
| 10+ | €32.570 |
| 20+ | €31.940 |
Price for:Each
Minimum: 1
Multiple: 1
€38.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011729
Order Code4169221
Product RangeMP Distribution Terminal Blocks
Technical Datasheet
Rated Current400A
Rated Voltage690V
No. of Poles1 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole10
Load Side Connection MethodScrew
Load Side Wire Size Max-
Product RangeMP Distribution Terminal Blocks
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP011729 is a cutting-edge 400A terminal box known for its tested durability and comfort of work. It comes with a tinned copper block offering high conductivity. The easy with clip-on DIN rail or panel mounting with screws makes the installation neat and simple. The hinged or removal cover helps the user to easily view the connections inside. It ensures safe electrical contact and connections with improved safety with IP20 protection/ UL finger-safe provision.
- 400A terminal box
- Tinned copper block with high conductivity
- Improved safety with IP20 protection/ UL finger-safe
- Easy wiring with hinged or removable cover
- Excellent electrical contact, safe connections
- Clip-on DIN rail or panel mount with screws
Applications
Industrial, Electrical, HVAC, Test & Measurement
Contents
x1 Terminal box 400A, 96 x 49 x 50mm.
Notes
Easy fixing with clip-on DIN rail or panel mounting with screws.
Technical Specifications
Rated Current
400A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
10
Load Side Wire Size Max
-
SVHC
No SVHC (07-Nov-2024)
Rated Voltage
690V
Line Side Connections Per Pole
1
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
MP Distribution Terminal Blocks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.405