Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €358.340 |
Product Information
Product Overview
MP011740 is a 7-inch HMI that comes with an 800 x 480 pixels TFT display. It packs a cutting-edge Cortex A35 1.2GHz processor with Input/output port options of USB, COM, x1 Ethernet, and 4G/WIFI Module (optional). The precision four-wire resistive touch panel with easy navigation and accurate touch sensitivity making it user-friendly. It operates on a 12V - 28V DC power supply and has an LED backlight lifetime of 50,000 hours. It also supports 128M FLASH + 128M RAM and SD card storage. Adding to all these features is its hassle-free panel mount installation.
- Hardware includes CPU A35 1.2GHz, 128M Flash, 128M DDRAM
- 800 × 480 resolution LCD with 16000k colours
- Interface includes a serial port. COM1: RS232, RS422 or RS485, RS485
- Remote monitoring and WVPN pass-through download
- Supports related functions of V-NET, Ethernet pass-through download and sync data to clou
- Support Lua Script
- Supports rich PLC protocols including Siemens, Omron and others
- Free HMI software
- 7" TFT display
- High precision four-wire resistive touch panel
- Plastic+ABS (polycarbonate) enclosure
- 201.2W × 147.2H x 38.0D mm overall size
- 12 - 28VDC power supply
Applications
Displays, Automotive Systems, Medical Electronics, Instrumentation, Control Panels, Automation & Process Control, Manufacturing
Contents
x1 HMI display, 201.2W × 147.2H x 38.0D mm.
Notes
Easy panel mount, grey shell IP65 protected front panel.
Technical Specifications
TFT LCD Touch Screen
800 x 480 Pixels
12VDC
-10°C
MP HMI Touchscreens
201.2mm x 147.2mm
7"
28VDC
55°C
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate