Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011768
Order Code4220294
Product RangeMP MR Series
Your Part Number
Technical Datasheet
920 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.987 |
| 25+ | €0.875 |
| 100+ | €0.779 |
| 150+ | €0.617 |
| 250+ | €0.541 |
Price for:Each
Minimum: 1
Multiple: 1
€0.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011768
Order Code4220294
Product RangeMP MR Series
Technical Datasheet
Product RangeMP MR Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts3Contacts
Automotive Contact Type-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
IP Rating-
Voltage Rating500V
Current Rating15A
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
MP MR Series
No. of Contacts
3Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
500V
SVHC
Lead (21-Jan-2025)
Automotive Connector Shell Style
Straight Plug
Automotive Contact Type
-
Contact Material
Brass
IP Rating
-
Current Rating
15A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004