Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011769
Order Code4220295
Product RangeMP MR Series
Technical Datasheet
918 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.350 |
25+ | €1.190 |
100+ | €1.010 |
150+ | €0.810 |
250+ | €0.621 |
Price for:Each
Minimum: 1
Multiple: 1
€1.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011769
Order Code4220295
Product RangeMP MR Series
Technical Datasheet
Product RangeMP MR Series
Automotive Connector Shell StyleStraight Receptacle
No. of Contacts3Contacts
Automotive Contact Type-
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Contact MaterialBrass
Contact PlatingGold
IP Rating-
Voltage Rating500V
Current Rating15A
Technical Specifications
Product Range
MP MR Series
No. of Contacts
3Contacts
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Plating
Gold
Voltage Rating
500V
SVHC
Lead (21-Jan-2025)
Automotive Connector Shell Style
Straight Receptacle
Automotive Contact Type
-
Contact Material
Brass
IP Rating
-
Current Rating
15A
Technical Docs (1)
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate