Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011833
Order Code4165371
Product RangeMP USB Sealed Plastic Connectors
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €60.600 |
5+ | €49.130 |
Price for:Each
Minimum: 1
Multiple: 1
€60.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011833
Order Code4165371
Product RangeMP USB Sealed Plastic Connectors
Technical Datasheet
Connector to ConnectorC2 Cable Type C Plug to Type C Jack
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 3.1
Jacket ColourBlack
Electronic Marking-
Product RangeMP USB Sealed Plastic Connectors
SVHCTo Be Advised
Technical Specifications
Connector to Connector
C2 Cable Type C Plug to Type C Jack
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Product Range
MP USB Sealed Plastic Connectors
Cable Length - Metric
2m
USB Standard
USB 3.1
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04