Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011851
Order Code4208081
Product RangeMPA95 Series
Technical Datasheet
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.290 |
3+ | €21.000 |
10+ | €18.780 |
25+ | €16.750 |
Price for:Each
Minimum: 1
Multiple: 1
€25.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011851
Order Code4208081
Product RangeMPA95 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current90A
Voltage Rating VAC-
Voltage Rating VDC1.5kV
Fuse Size Metric24mm x 65mm
Fuse Size Imperial0.94" x 2.56"
Product RangeMPA95 Series
Breaking Capacity Current AC30kA
SVHCNo SVHC (23-Jan-2024)
Product Overview
MP011851 is a high-performance cartridge fuse, designed for use in photovoltaic (PV) systems, measuring 24mm x 65mm. This fuse is specifically engineered for handling 30 kA at 1.5 kVdc with a 90 A rating, suitable for industrial and power applications in PV combiner/junction boxes, inverters, and battery charge controllers.
- Optimized for high-power PV applications
- Meets critical industry standards UL 248-19 and IEC 60269-6, ensuring compatibility and safety
- Durable construction
- Versatile mounting options
- Produced under the IATF 16949 quality system, guaranteeing high manufacturing standards
- Applications include PV combiner / junction boxes, Inverters and Battery charge controllers
- The fuse body is made of glass-fiber.
- The terminals cap is composed of Copper T2
- The element used in this fuse is silver (Ag), and the filler material is silica sand
Applications
Industrial, Automotive Systems, Safety, General Purposes, Power Management, Electrical and Electronics
Notes
UL and TUV approved.
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
-
Fuse Size Metric
24mm x 65mm
Product Range
MPA95 Series
SVHC
No SVHC (23-Jan-2024)
Fuse Current
90A
Voltage Rating VDC
1.5kV
Fuse Size Imperial
0.94" x 2.56"
Breaking Capacity Current AC
30kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):50