Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.840 |
| 5+ | €22.050 |
| 10+ | €20.500 |
| 25+ | €19.310 |
Price for:Each
Minimum: 1
Multiple: 1
€23.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011865
Order Code4208135
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max60W
Output Voltage Max12V
Output Current5A
LED Driver ModeConstant Voltage
Input Voltage Min198VAC
Input Voltage Max264VAC
Product Range-
SVHCTo Be Advised
Product Overview
MP011865 LED drivers provide a bridge between mains power supply and LED lights, converting medium and high voltage alternating current to lower voltage direct current and durable. The device operates on input supply voltage of 198V to 264V AC with built-in over-current, over-heating and short-circuit functions to protect your electrical lighting circuit. With rated power output of 60W and lightweight plastic material and IP20 protection, this is a product you can rely on.
- Input supply voltage of 198V to 264V AC
- Rated output voltage of 12V
- Rated output current of 5A
- Rated power output of 60W
- working temperature range from 20°C to +70°C
- High lifetime of more than 30,000hrs
Applications
Lighting, Energy, Power Management, Commercial
Contents
x1 LED driver, 162.5 x 42 x 32mm.
Notes
EN61347-1 and EN61347-2-13 certified as per LED modules specifications.
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
12V
LED Driver Mode
Constant Voltage
Input Voltage Max
264VAC
SVHC
To Be Advised
Output Power Max
60W
Output Current
5A
Input Voltage Min
198VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39