Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €28.050 |
5+ | €23.350 |
10+ | €21.710 |
25+ | €20.450 |
Product Information
Product Overview
MP011866 LED driver has built-in over-current, over-heating and short-circuit functions to protect your electrical lighting circuit. These LED drivers provide a bridge between mains power supply and LED lights, converting medium and high voltage alternating current to lower voltage direct current. This operates on input supply voltage of 198V to 264V AC and has rated power output of 60W. With hassle-free installation and long electrical life, our product is versatile and one you can rely on.
- Input supply voltage of 198V to 264V AC
- Rated output voltage of 24V
- Rated output current of 2.5A
- Rated power output of 60W
- working temperature range from 20°C to +70°C
- High lifetime of more than 30,000hrs
Applications
Lighting, Energy, Power Management, Commercial
Contents
x1 LED driver, 162.5 x 42 x 32mm.
Notes
EN61347-1 and EN61347-2-13 certified as per LED modules specifications.
Technical Specifications
LED Lighting
24V
Constant Voltage
264VAC
To Be Advised
60W
2.5A
198VAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate