Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011898
Order Code4350922
Product RangeMulticomp Pro Needle File Sets
Technical Datasheet
218 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.040 |
5+ | €8.530 |
Price for:1 Set
Minimum: 1
Multiple: 1
€10.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011898
Order Code4350922
Product RangeMulticomp Pro Needle File Sets
Technical Datasheet
Kit Contents5 Pieces of 3mm Dia Half Round Needle Files
Product RangeMulticomp Pro Needle File Sets
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp Pro MP011898 Needle File Set includes five half-round files, each with a 3mm diameter and 160mm length. These precision tools are ideal for detailed work, allowing for smooth shaping and finishing of curved and flat surfaces.
- Material: High Carbon Steel
- Diameter of file: 3mm
- Length: 160mm
- File teeth per centimeter: 28 Teeth
- Piece Count: 5 Pieces
Applications
Mechanical, Hobby & Education, Instrumentation, Utilities
Contents
x5 Needles
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
5 Pieces of 3mm Dia Half Round Needle Files
SVHC
No SVHC (21-Jan-2025)
Product Range
Multicomp Pro Needle File Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061