



Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.860 |
5+ | €5.480 |
10+ | €4.920 |
Product Information
Product Overview
Introducing the Precision Cutter & Stripper, a versatile tool designed for effortless wire stripping across a broad range of gauges, from 30 to 10 AWG. This tool features an innovative spring return action, making wire stripping a breeze while maintaining precision and control. What sets this tool apart is its construction. Crafted from high-quality middle carbon steel and hardened for durability, it's built to withstand the demands of professional use. This robust material ensures longevity and reliable performance, making it a trusted addition to your toolkit for years to come. Whether you're working with fine wires or thicker cables, this precision cutter and stripper delivers consistent and accurate results. The spring return action not only simplifies the stripping process but also reduces hand fatigue, allowing you to work comfortably and efficiently. In summary, the Precision Cutter & Stripper is your go-to solution for wire stripping tasks spanning a wide range of gauges. With its high-quality middle carbon steel construction, hardened for durability, and user-friendly spring return action, it's a tool that combines precision, reliability, and ease of use in one package. Elevate your wire stripping experience with this exceptional tool today.
- Length 5 Inches (127 mm)
- Material: Middle Carbon Steel with Hardening
- Finished: Frame Black Oxide
- Handle: PVC
- Precise Cutter & Stripper For Stripping Wire From 30 To 10 AWG With Spring Return Action
Applications
Telecom, Instrumentation, Installations, Data / Computing
Notes
3 Years Manufacturer Warranty.
Technical Specifications
30AWG to 10AWG
30AWG to 10AWG Wires
No SVHC (17-Jan-2022)
-
Multicomp Pro Modular Installation Kit
Technical Docs (1)
Alternatives for MP011922
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate