Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012100
Order Code4205736
Product RangeMP FPC Auto Lock
Technical Datasheet
5.079 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.602 |
50+ | €0.351 |
100+ | €0.324 |
200+ | €0.242 |
Price for:Each
Minimum: 1
Multiple: 1
€0.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012100
Order Code4205736
Product RangeMP FPC Auto Lock
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts8Contacts
Product RangeMP FPC Auto Lock
Contact Termination TypeSurface Mount Right Angle
Contact PositionTop, Bottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 0.5mm pitch, 2.88mm height FPC connector with 8 contacts
- One action lock improves workability
- Independent spring with two-point contact design for high contact reliability
- Easy FPC insertion and high retention force
- FPC / FFC mating state can be confirmed
- 0.5A AC/DC current rating, 50V AC/DC voltage rating
- 100mohm maximum contact resistance, 500Mohm minimum insulation resistance
- Withstand voltage is 150VAC /minute, operating temperature range from -55°C to +105°C
- LCP (UL94V-0) insulator, black colour
- Phosphor bronze terminal, selective gold plating
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
8Contacts
Product Range
MP FPC Auto Lock
Contact Position
Top, Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0078
Product traceability