Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €48.330 |
| 5+ | €40.280 |
Product Information
Product Overview
The MP012103 is a high-performance magnetic connector assembly designed for reliability, convenience, and durability. Featuring a USB-A plug with a 90° angled design and a 2m (6.6ft) braided cable, it provides both flexibility and strength for everyday use. The 360° rotating magnetic connection ensures easy attachment and detachment, reducing wear on the connector while allowing hassle-free operation in tight spaces.
- Magnetic USB-A 90° plug with 2m braided cable
- 360° rotation for effortless connection from any angle
- 2 contacts for secure and stable data/power transfer
- High current rating of 5.0A for fast, reliable performance
- 18AWG wire gauge for efficiency and low resistance
- Durable braided jacket for long service life and added protection
- Temperature range: –20°C to +70°C
Applications
Electrical and Electronics, Automotive Systems, Control Panels, Electric Vehicle (EV) Charging, Industrial Automation Control, Medical Electronics, Robotics, Portable Devices
Notes
Braided cable
Technical Specifications
Magnetic 2 Position Right Angle Plug
5A
6.6ft
Black
MP Magnetic Connectors
Free End
2m
-
30V
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate