Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012106
Order Code4205399
Product RangeMP Magnetic Connectors
Technical Datasheet
94 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €70.070 |
5+ | €52.550 |
Price for:Each
Minimum: 1
Multiple: 1
€70.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012106
Order Code4205399
Product RangeMP Magnetic Connectors
Technical Datasheet
Connector Type AMagnetic 2 Position Plug
Connector Type BFree End
Current Rating5A
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Additional Connector-
Jacket ColourBlack
Voltage Rating30V
Product RangeMP Magnetic Connectors
SVHCTo Be Advised
Product Overview
The MP012106 is a high-quality magnetic connector assembly engineered for reliable long-distance connectivity. It features a straight USB-A plug with an extra-long 5m (16.4ft) braided cable, delivering extended reach while maintaining strength and flexibility. The 360° rotating magnetic connection ensures easy attachment from any angle, reducing strain on the connector and enhancing durability during frequent use.
- Magnetic USB-A plug with 5m braided cable
- 360° rotation for convenient, flexible connections
- 2 contacts for stable data/power transfer
- 5.0A current rating supports high-power applications
- 18AWG wire gauge for efficient, low-resistance performance
- Reinforced braided jacket for durability and tangle resistance
- Temperature range: –20°C to +70°C
Applications
Electrical and Electronics, Automotive Systems, Control Panels, Electric Vehicle (EV) Charging, Industrial Automation Control, Medical Electronics, Robotics, Portable Devices
Notes
Braided cable
Technical Specifications
Connector Type A
Magnetic 2 Position Plug
Current Rating
5A
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Product Range
MP Magnetic Connectors
Connector Type B
Free End
Cable Length - Metric
5m
Additional Connector
-
Voltage Rating
30V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076