Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012262
Order Code4220633
Product RangeMulticomp Pro Driver Bit
Technical Datasheet
394 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.580 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€4.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012262
Order Code4220633
Product RangeMulticomp Pro Driver Bit
Technical Datasheet
Kit Contents10 Pieces of Philips Driver Bits
Product RangeMulticomp Pro Driver Bit
SVHCNo SVHC (21-Jan-2025)
Product Overview
These Driver Bits are made from Chrome Molybdenum Vanadium Steel, which is a type of alloy steel known for its strength, hardness, and durability. Bits made from CR-MO-V steel are durable and resistant to wear and tear. This durability ensures a longer lifespan for the bits, even under heavy use.
- Head Type: Phillips
- Size: D6.35mm, L50mm
- Surface: Sand Blasted
- Material: Chrome Molybdenum Vanadium Steel (S-2) for bits
Applications
Mechanical, Utilities, Industrial, Maintenance & Repair
Contents
x10 Driver Bits
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
10 Pieces of Philips Driver Bits
SVHC
No SVHC (21-Jan-2025)
Product Range
Multicomp Pro Driver Bit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13