Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.720 |
5+ | €5.370 |
10+ | €4.820 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€6.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012463
Order Code4229129
Technical Datasheet
Sander StyleHand
Input Power-
Supply Voltage VAC-
Battery Voltage-
Battery Capacity-
Battery Type-
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
These flexible dual-grit sanding sticks are ideal for preparatory and finishing work on plastics, resins & wood. They can be used wet or dry and can even be cut to size to suit the most intricate tasks. The sticks come with coarse 80 grit on one side and fine 240 grit on the other.
- Grits: 80 Coarse & 240 Fine
- Length 170mm; Width Tapered 13mm to 10mm
- These flexible sticks can be used wet or dry and can be cut to size to suit the task at hand
- For model making, craft, and smaller DIY tasks
Applications
Hobby & Education
Contents
x10 Sticks per Pack
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Sander Style
Hand
Supply Voltage VAC
-
Battery Capacity
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Power
-
Battery Voltage
-
Battery Type
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03