Print Page
Image is for illustrative purposes only. Please refer to product description.
92 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.990 |
5+ | €12.750 |
Price for:Each
Minimum: 1
Multiple: 1
€14.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012467
Order Code4229133
Technical Datasheet
Overall Length4mm
Width-
Bristle MaterialGlass Fibre
Handle Material-
Product Range-
SVHCTo Be Advised
Product Overview
The abrasive glass fibre pencil is ideal for accurate and rapid cleaning, de-rusting and surface preparation on a variety of materials. The propelling pencil action exposes more or less of the glass fibres. The shorter the fibres showing, the more abrasive the action. Ideal for working with metal, wood, plastics and a host of other materials. For de-rusting, deburring & cleaning. Glass fibre refills are perfect for precise and effective material removal and the brass refills are used for more abrasive applications.
- Propelling pencil action
- Glass Fibre Refills for Propellant Pencil (4mm) × 10
- For de-rusting, deburring & cleaning
- For metals, plastics & wood
Applications
Hobby & Education, Mechanical
Contents
x1 Pencil Brush; x10 Glass Fibre Refills
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Overall Length
4mm
Bristle Material
Glass Fibre
Product Range
-
Width
-
Handle Material
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:96039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02