Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.150 |
5+ | €15.660 |
Price for:Each
Minimum: 1
Multiple: 1
€17.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012472
Order Code4229139
Technical Datasheet
Overall Length135mm
External Diameter-
Effective Length-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The taper reamer can be used for easily removing burrs and enlarging holes. The comfortable grip handle allows greater pressure to be applied if required. Also includes a hanging hole.
- Capacity 1mm to 16mm
- Easily removes burrs & enlarges holes
- Comfortable grip handle for greater pressure
Applications
Mechanical, Utilities, Instrumentation
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Overall Length
135mm
Effective Length
-
SVHC
No SVHC (25-Jun-2025)
External Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09