Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.910 |
5+ | €6.730 |
10+ | €6.400 |
Price for:Each
Minimum: 1
Multiple: 1
€7.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012474
Order Code4229141
Technical Datasheet
Sander StyleHand
Input Power-
Supply Voltage VAC-
Battery Voltage-
Battery Capacity-
Battery Type-
Product Range-
Plug Type-
Product Overview
This sander has a unique shape for working on flat and curved surfaces and comes with a pre-fitted medium sander band. The 3 sanding bands (Coarse, Medium, Fine) are for use with the 10mm spring loaded finger sander.
- Unique shape for flat and curved surfaces
- Easy to fit band with a spring mechanism
- 3 Sanding bands
- Grades: Coarse, Medium, Fine
Applications
Hobby & Education, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Sander Style
Hand
Supply Voltage VAC
-
Battery Capacity
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Power
-
Battery Voltage
-
Battery Type
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:68052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03