Print Page
Image is for illustrative purposes only. Please refer to product description.
152 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €30.240 |
5+ | €27.500 |
Price for:Each
Minimum: 1
Multiple: 1
€30.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012475
Order Code4229142
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max150mm
Resolution-
Graduations0.01mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This metal caliper has a quality stainless steel frame and locking screw. Great LCD 4-way measurement with 0.1mm graduation for accurate measuring. True mm/inch conversion for metric and imperial precision.
- Quality stainless steel frame
- LCD 4-way measurement
- 0.01mm graduation
- True mm/inch conversion
- Locking screw
Applications
Test & Measurement, Utilities, Hobby & Education, Laboratory
Technical Specifications
Instrument Type
Digital Caliper
Resolution
-
Product Range
-
Measuring Range Max
150mm
Graduations
0.01mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29