Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012526
Order Code4229199
Product RangeMulticomp Pro Hacksaw
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.550 |
5+ | €4.000 |
10+ | €3.570 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
€4.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012526
Order Code4229199
Product RangeMulticomp Pro Hacksaw
Technical Datasheet
Blade Length150mm
For Use WithJunior Hacksaws MP012525
Product RangeMulticomp Pro Hacksaw
SVHCTo Be Advised
Product Overview
The Junior Hacksaw blades are for use with Junior hacksaw MP012525 and will cut metal, rigid plastic and wood with a small cross-section, such as timber mouldings. Ideal for project work.
- 10 blades to fit junior hacksaw
- Blade length; 150mm /6”
Applications
Domestic, Installations, Machine Cutting Tools, Utilities
Contents
x10 Blades
Technical Specifications
Blade Length
150mm
Product Range
Multicomp Pro Hacksaw
For Use With
Junior Hacksaws MP012525
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82021000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04