Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012535
Order Code4229209
Product RangeMulticomp Pro Snip
Technical Datasheet
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.600 |
5+ | €6.460 |
10+ | €6.150 |
Price for:Each
Minimum: 1
Multiple: 1
€7.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012535
Order Code4229209
Product RangeMulticomp Pro Snip
Technical Datasheet
Overall Length110mm
Cutting Capacity Max10mm
Product RangeMulticomp Pro Snip
SVHCTo Be Advised
Product Overview
These versatile mini snips are a joy to use with the built in spring return. Great for cutting cord, string, decals for plastic models, model boat rigging & tape.
- Precise fine small scissors
- For work in sugar, cold porcelain etc.
- Ideal for snipping where larger scissors get in the way
- Versatile, precision scissors
- Comfortable to use
- Built in spring return
- Excellent for modelling, decals, needlecrafts & bead stringing
Applications
Hobby & Education, Office, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Overall Length
110mm
Product Range
Multicomp Pro Snip
Cutting Capacity Max
10mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03