Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012541
Order Code4229215
Product RangeMulticomp Pro Pickup Tool
Technical Datasheet
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.950 |
5+ | €6.760 |
10+ | €6.440 |
Price for:Each
Minimum: 1
Multiple: 1
€7.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012541
Order Code4229215
Product RangeMulticomp Pro Pickup Tool
Technical Datasheet
Lifter TypeSpring Hook
Length160mm
External Diameter10mm
Product RangeMulticomp Pro Pickup Tool
SVHCTo Be Advised
Product Overview
This metal-cased pick-up tool is ideal for retrieving and holding parts. The three spring loaded-steel grips hold any shape up to 30mm. Simple thumb controlled plunge action makes this a very handy, easy-to-use tool even in the confined areas.
- Ideal for holding small parts & components in position whilst soldering
- Fibre grips protect from heat travel in tweezers
- 160mm, Reverse action for holding items hands free
Applications
Hobby & Education, Laboratory, Maintenance & Repair, Industrial
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Lifter Type
Spring Hook
External Diameter
10mm
SVHC
To Be Advised
Length
160mm
Product Range
Multicomp Pro Pickup Tool
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04