Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012542
Order Code4229217
Product RangeMulticomp Pro Pickup Tool
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.020 |
5+ | €5.620 |
10+ | €5.040 |
Price for:Each
Minimum: 1
Multiple: 1
€7.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012542
Order Code4229217
Product RangeMulticomp Pro Pickup Tool
Technical Datasheet
Lifter TypeMagnetic Pick-Up Tool
Length130mm
External Diameter12mm
Product RangeMulticomp Pro Pickup Tool
SVHCNo SVHC (25-Jun-2025)
Product Overview
This magnetic pick-up tool is ideal for retrieving from awkward and difficult to reach areas. It can be extended from 120mm to 300mm & includes a useful pen style clip.
- Retrieves parts from awkward places
- Extends from 120mm to 300mm
- Pen style clip
Applications
Hobby & Education, Laboratory, Maintenance & Repair, Industrial
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Lifter Type
Magnetic Pick-Up Tool
External Diameter
12mm
SVHC
No SVHC (25-Jun-2025)
Length
130mm
Product Range
Multicomp Pro Pickup Tool
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04