Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012551
Order Code4229226
Product RangeMulticomp Pro Tweezer
Technical Datasheet
63 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €9.930 |
5+ | €8.440 |
10+ | €8.040 |
Price for:1 Set
Minimum: 1
Multiple: 1
€9.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012551
Order Code4229226
Product RangeMulticomp Pro Tweezer
Technical Datasheet
No. of Tweezers4
Tweezer Set ContentsSelf-Locking Needle Point, Angle Point, Straight Point & Flat Point
Tweezer Body MaterialStainless Steel Body
Product RangeMulticomp Pro Tweezer
SVHCNo SVHC (25-Jun-2025)
Product Overview
This is a selection of the 4 most popular stainless steel tweezers. Includes self-locking needle point, angle point, straight point and flat point, perfect for accurate & controlled picking.
- Self-locking needle point
- Angle point
- Straight point
- Flat point
Applications
Hobby & Education, Laboratory, Maintenance & Repair, Industrial
Contents
x1 Self-Locking Needle point; x1 Angle Point; x1 Straight Point; x1 Flat Point
Notes
3 Years Manufacturer Warranty.
Technical Specifications
No. of Tweezers
4
Tweezer Body Material
Stainless Steel Body
SVHC
No SVHC (25-Jun-2025)
Tweezer Set Contents
Self-Locking Needle Point, Angle Point, Straight Point & Flat Point
Product Range
Multicomp Pro Tweezer
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09