Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.480 |
5+ | €2.170 |
10+ | €1.940 |
Product Information
Product Overview
These Socket Adaptor Sets are the solution to expand the compatibility of your socket wrenches and sockets. Crafted from durable Chrome Vanadium, these socket adaptors offer exceptional strength and reliability to tackle a variety of fastening tasks with ease. This set includes four commonly used adaptors, allowing you to seamlessly transition between different drive sizes for enhanced flexibility and convenience. With adaptors ranging from 1/4'' to 3/8'', 1/2'' to 3/8'', 3/8'' to 1/4'', and 3/8'' to 1/2'', you'll have the perfect tool at your fingertips for adapting to various fastener sizes and types. The surface of each adaptor is meticulously polished to achieve a mirror-like finish, enhancing its appearance while also providing corrosion resistance. This mirror surface not only adds a touch of elegance to your toolkit but also ensures smooth operation and easy cleanup, keeping your tools in top condition for years to come.
- Material: Chrome Vanadium
- Surface: Mirror
Applications
Industrial Maintenance, Mechanical, Instrumentation, Utilities, Automotive
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Adaptor
Multicomp Pro Socket Adaptors
3/8" x 1/2"
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate