Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.580 |
5+ | €1.390 |
10+ | €1.240 |
Product Information
Product Overview
These Socket Bits are a versatile addition to your tool collection designed to tackle a variety of fastening tasks with precision and ease. Crafted from high-quality Chrome Vanadium, these socket bits offer exceptional durability and strength to handle demanding applications with confidence. There are two essential socket bit sizes: 1/2" to 5/16" and 3/8" to 5/16", providing you with the perfect options to accommodate different fastener sizes and types. Each socket is polished to achieve a mirror-like surface finish, not only enhancing its appearance but also providing corrosion resistance for long-lasting durability. This sleek mirror finish ensures smooth operation and easy cleanup, maintaining the quality and performance of your tools over time.
- Material: Chrome Vanadium
- Surface: Mirror
Applications
Industrial Maintenance, Mechanical, Instrumentation, Utilities, Automotive
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Adaptor
Multicomp Pro Socket Bits
3/8" x 5/16"
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate