Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012910
Order Code4259673
Product RangeMP WS SPRING CAGE Series
Technical Datasheet
1.500 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.609 |
| 5+ | €0.507 |
Price for:Each
Minimum: 1
Multiple: 1
€0.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012910
Order Code4259673
Product RangeMP WS SPRING CAGE Series
Technical Datasheet
For Use With2.5mm Width DIN Rail Terminal Blocks
Accessory TypeEnd Cover
Product RangeMP WS SPRING CAGE Series
SVHCTo Be Advised
Technical Specifications
For Use With
2.5mm Width DIN Rail Terminal Blocks
Product Range
MP WS SPRING CAGE Series
Accessory Type
End Cover
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05