Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.160 |
| 10+ | €4.880 |
Product Information
Product Overview
These Countersunk Head Screws are designed to accommodate thread sizes ranging from M3 to M5. Crafted from a selection of premium materials including Polycarbonate, Polypropylene, or Polyamide, reinforced with Fiberglass, these screws offer exceptional durability and reliability for a wide range of applications. The Countersunk Head design ensures a flush finish when fastened, making it ideal for applications where a smooth surface is desired. With a thread size range spanning from M3 to M5, this screw offers flexibility to meet various needs across different industries and projects. Constructed from Polycarbonate, Polypropylene, or Polyamide, each variant of this screw brings unique advantages. Polycarbonate offers strength and toughness, making it suitable for applications requiring robust performance. Polypropylene provides excellent chemical resistance and low moisture absorption, ideal for environments with harsh conditions. Polyamide, reinforced with Fiberglass, combines strength and durability, ensuring reliable performance even in demanding settings.
- The rubber mouth of the screw length (L) is less than or equal to 5%.
- If screw is used with a nut, we recommend using the screw and nut made of the same material.
- Please use a torque wrench to tighten. The recommended tightening torque is 50% of the breaking torque
Applications
Mechanical, Industrial & Manufacturing, Construction, Consumer Electronics, Hobby & Education, Security, Aerospace
Contents
x200 per Pack
Technical Specifications
-
5mm
Flat / Countersunk Head Phillips
No SVHC (25-Jun-2025)
M3
PC (Polycarbonate)
Multicomp Pro PC Cross Countersunk Head Screws
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate