Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013275
Order Code4312186
Product RangeMulticomp Pro Engineers Squares
Technical Datasheet
195 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.550 |
5+ | €4.880 |
10+ | €4.370 |
Price for:Each
Minimum: 1
Multiple: 1
€5.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013275
Order Code4312186
Product RangeMulticomp Pro Engineers Squares
Technical Datasheet
Square TypeEngineer
Blade Length100mm
Product RangeMulticomp Pro Engineers Squares
SVHCTo Be Advised
Product Overview
Achieve unparalleled accuracy in your measurements with the Multicomp Pro MP013275 Engineer Square. Engineered for precision, this square features a durable zinc coating that resists corrosion and ensures long-lasting performance. With its 100 mm x 70 mm dimensions, it provides a reliable 90-degree angle for precise layout, alignment, and inspection tasks. Ideal for both professional tradespeople and DIY enthusiasts, this engineer square is a trusted tool for ensuring exact measurements and flawless results in a variety of applications.
- Engineer Square, 90-degree right angle
- Zinc Coat
Applications
Mechanical, Installations, Hobby & Education, Utilities, Instrumentation
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Square Type
Engineer
Product Range
Multicomp Pro Engineers Squares
Blade Length
100mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16