Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013315
Order Code4261012
Product RangeGGC
Technical Datasheet
67 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.950 |
15+ | €4.310 |
100+ | €3.430 |
300+ | €3.060 |
750+ | €2.740 |
Price for:Each
Minimum: 1
Multiple: 1
€5.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013315
Order Code4261012
Product RangeGGC
Technical Datasheet
Product RangeGGC
Fuse Current10A
Voltage Rating VAC690V
Voltage Rating VDC-
Fuse Size Metric10mm x 38mm
Fuse Size Imperial0.4" x 1.5"
Blow CharacteristicgG
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP013315 fuse is designed for industrial and power applications, rated at 10A with a voltage capacity of up to 690V. Encased in a compact 10mm x 38mm form, this low-voltage, general-purpose fuse is engineered for reliable performance in protecting small distribution boxes, power boxes, cables, and circuits from over currents and short-circuits, making it suitable for a broad range of general applications.
- Offers protection for cables and circuits against short-circuits and overcurrents
- Built to withstand industrial environments and ensure continuity of service
- Ensuring compatibility with standard industrial fuse holders
- Adheres to IEC 60269-2 and GBT135392 standards, ensuring reliability and safety
- Manufactured under the IATF 16949 quality system, ensuring high manufacturing standards
- Applications include Cable and Circuit general protection
- The fuse body is made of a ceramic tube
- The fuse element is composed of copper (Cu)
- The terminals are made of red copper and the filler material is silica sand
Applications
Industrial, Automotive Systems, Safety, General Purposes, Power Management, Electrical and Electronics
Notes
UL approved.
Technical Specifications
Product Range
GGC
Voltage Rating VAC
690V
Fuse Size Metric
10mm x 38mm
Blow Characteristic
gG
Fuse Current
10A
Voltage Rating VDC
-
Fuse Size Imperial
0.4" x 1.5"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0108