Print Page
Image is for illustrative purposes only. Please refer to product description.
185 In Stock
1.045 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.230 |
| 10+ | €10.400 |
| 25+ | €9.140 |
| 50+ | €8.540 |
| 100+ | €7.940 |
Price for:Each
Minimum: 1
Multiple: 1
€12.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013521
Order Code4285521
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max13W
Output Voltage - Output 15.1VDC
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB Micro
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeAU, EU, UK, US
SVHCTo Be Advised
Product Overview
MP013521 is a multi head micro USB, AC-DC external plug in adapter. It includes over current, short circuit protection. Approvals are UL/CUL 62368-1, GS/TUV EN62368-1, SAA AS/NZ60335, UKCA 62368-1.
- Interchangeable AC heads, DOE Level VI efficiency
- Micro USB connector, 1 year warranty
- Input voltage range from 90VAC to 264VAC, 5.1VDC output voltage, 2.5Amp output current
- 13watts rated power, Micro USB output connector
- <lt/>0.1W maximum standby power
- Operating temperature range from 0°C to +40°C
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
13W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
5.1VDC
Output Voltage - Output 2
-
Output Connector
USB Micro
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
AU, EU, UK, US
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15