Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013565-EU
Order Code4305529
Product RangeMulticomp Pro Heat Guns
Technical Datasheet
445 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.310 |
5+ | €21.280 |
Price for:Each
Minimum: 1
Multiple: 1
€23.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013565-EU
Order Code4305529
Product RangeMulticomp Pro Heat Guns
Technical Datasheet
Input Power500W
Supply Voltage VAC240V
Heat Temperature Max500°C
Product RangeMulticomp Pro Heat Guns
Plug TypeEU
SVHCTo Be Advised
Product Overview
This 500W heat gun offers two heat settings: 300°C at 100L/min and 500°C at 200L/min, making it versatile for various applications. Equipped with over-heat protection for enhanced safety, it also includes a concentration nozzle for precise heat control. Ideal for tasks like stripping paint, shrinking materials, and more.
- Rated Input: 220-240V 50/60Hz
- Rated Power: 500W
- Heat Setting I: 300°C 100L/min
- Heat Setting II: 500°C 200L/min
- With Over-heat protection
Applications
Electrical and Electronics, Industrial, Manufacturing, Utilities
Contents
x1 Heat Gun; x1 Concentration Nozzle
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Input Power
500W
Heat Temperature Max
500°C
Plug Type
EU
Supply Voltage VAC
240V
Product Range
Multicomp Pro Heat Guns
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84198998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52