Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013570
Order Code4333084
Product RangeMulticomp Pro Sanding Sponges & Sets
Technical Datasheet
264 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.860 |
5+ | €3.890 |
10+ | €3.490 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
€4.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013570
Order Code4333084
Product RangeMulticomp Pro Sanding Sponges & Sets
Technical Datasheet
Kit Contents6 Pieces of #60, # 80, #100, #120, #180, #240 Grit Type Sanding Sponges
Product RangeMulticomp Pro Sanding Sponges & Sets
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Multicomp Pro MP013570 Sanding Abrasive Set includes six pieces, each measuring 120mm × 100mm × 12mm. The abrasives are coated on both sides, providing efficient and durable sanding for various surfaces. Ideal for precision work, the set is suitable for smoothing and shaping materials like wood, metal, and plastic.
- Material: Foam, Resin
- Grit Material: Alum Oxide
- Grit Type: #60, # 80, #100, #120, #180, #240
- Product Quantity: 6pc
Applications
Mechanical, Domestic, General Purposes, Instrumentation
Contents
x6 Sanding Sponges
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
6 Pieces of #60, # 80, #100, #120, #180, #240 Grit Type Sanding Sponges
SVHC
No SVHC (21-Jan-2025)
Product Range
Multicomp Pro Sanding Sponges & Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085