Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013572
Order Code4333086
Product RangeMulticomp Pro Sanding Sponges & Sets
Technical Datasheet
276 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.940 |
5+ | €6.350 |
10+ | €5.700 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
€7.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013572
Order Code4333086
Product RangeMulticomp Pro Sanding Sponges & Sets
Technical Datasheet
Product RangeMulticomp Pro Sanding Sponges & Sets
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Multicomp Pro MP013572 Angled Sanding Abrasive Set includes six pieces, each measuring 100mm × 70mm × 25mm. Each piece features an angled design with abrasive coating on one angled and four flat sides, making it ideal for precision sanding in hard-to-reach areas. Perfect for detailed work on wood, metal, and plastic surfaces, the set offers versatility and durability for various finishing tasks.
- Material: Foam, Resin
- Grit Material: Alum Oxide
- Grit Type: #60, # 80, #100, #120, #180, #240
- Product Quantity: 6pc
Applications
Mechanical, Domestic, General Purposes, Instrumentation
Contents
x6 Sanding Sponges
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
6 Pieces of #60, # 80, #100, #120, #180, #240 Grit Type One Angled Sanding Sponges
SVHC
No SVHC (21-Jan-2025)
Product Range
Multicomp Pro Sanding Sponges & Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114