Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013617
Order Code4297852
Product RangeMulticomp Pro Hook and Pick Sets
Technical Datasheet
269 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.740 |
5+ | €4.170 |
10+ | €3.720 |
Price for:1 Set
Minimum: 1
Multiple: 1
€4.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013617
Order Code4297852
Product RangeMulticomp Pro Hook and Pick Sets
Technical Datasheet
Lifter Type-
Length140mm
External Diameter21mm
Product RangeMulticomp Pro Hook and Pick Sets
Product Overview
This MP013617 toolkit is a 4PCS Hook and Pick Set. Perfect for car repairs and machinery maintenance, this set includes a straight pick, 90-degree pick, full hook, and 45-degree pick. These precision tools are ideal for removing or installing pins, O-rings, springs, suction rings, oil seal O-ring washers, and jewelry maintenance and repair. These durable tools are made for professional mechanics and DIY enthusiasts and ensure efficient and precise work every time.
- Product Description: 4PCS Hook and pick sets
- Each Hock Size: 140mm × 21mm × 21mm
- Product Weight: 130g (With Packing)
- Material: 45#Carbon Steel, PP+TPR Handle
- Heat treated Surface: Chrome-Plating
Applications
Mechanical, Utilities, Hobby & Education, Automotive
Contents
x1 Straight Pick; x1 90-degree; x1 Full Hook; x1 45-degree
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Lifter Type
-
External Diameter
21mm
SVHC
No SVHC (21-Jan-2025)
Length
140mm
Product Range
Multicomp Pro Hook and Pick Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14