Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013668
Order Code4332614
Product RangeMulticomp Pro Tool Sets
Technical Datasheet
301 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.460 |
5+ | €35.120 |
Price for:Each
Minimum: 1
Multiple: 1
€38.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013668
Order Code4332614
Product RangeMulticomp Pro Tool Sets
Technical Datasheet
Kit Contents183-Pcs of Screwdriver, Bit & Ratchet Handle, Pliers, Hex Key, 5M Tape, Hammer, Fasteners & Case
Product RangeMulticomp Pro Tool Sets
SVHCNo SVHC (21-Jan-2025)
Product Overview
This comprehensive tool set includes 79 high-quality tools crafted from durable chrome vanadium and carbon steel, ensuring long-lasting performance. Additionally, it comes with 100 assorted fasteners, all neatly organized in a sturdy blow-molded case for easy storage and transport.
- Product Size: 380mm × 295mm × 82mm
- Product Weight: 4300g (With Blow Mold Case)
- Main Material: Chrome Vanadium And Carbon Steel
Applications
Mechanical, Utilities, Construction, Industrial & Manufacturing, Instrumentation
Contents
x79 Tools in the Set; x100 Assorted Fasteners; x1 Blow Case
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
183-Pcs of Screwdriver, Bit & Ratchet Handle, Pliers, Hex Key, 5M Tape, Hammer, Fasteners & Case
SVHC
No SVHC (21-Jan-2025)
Product Range
Multicomp Pro Tool Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.3