Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013701
Order Code4350931
Product RangeMulticomp Pro Punch Sets
Technical Datasheet
107 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.190 |
5+ | €15.700 |
Price for:1 Set
Minimum: 1
Multiple: 1
€17.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013701
Order Code4350931
Product RangeMulticomp Pro Punch Sets
Technical Datasheet
Kit Contents3mm, 5mm, 6mm, 8mm, 9.5mm Pin Punches
Product RangeMulticomp Pro Punch Sets
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp Pro MP013701 Pin Punch Set features five precision tools made from durable S2 steel, each measuring 205 mm in length. This set is ideal for driving out pins, rivets, and bolts, providing reliable performance in various applications.
- 5pcs. Punch Set, Pin punch
- Material: S2 steel
- Type: Pin Punch
- Diameter: 3mm, 5mm, 6mm, 8mm, 9.5mm
- Length: 205mm
- Pieces count: 5pcs.
- Packed in plastic pouch bag
Applications
Mechanical, Hobby & Education, Instrumentation, Utilities
Contents
x5 Punchers
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
3mm, 5mm, 6mm, 8mm, 9.5mm Pin Punches
SVHC
No SVHC (21-Jan-2025)
Product Range
Multicomp Pro Punch Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82073090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62