Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013704
Order Code4349621
Product RangeMP EV Connectivity
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.070 |
5+ | €31.440 |
Price for:Each
Minimum: 1
Multiple: 1
€33.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013704
Order Code4349621
Product RangeMP EV Connectivity
Technical Datasheet
EV Connector StandardJ1772
Contact GenderPin
No. of Contacts5 Contact
Current Rating16A
Voltage Rating240VAC
IP Rating-
EV Charging Level-
Cable Length1m
Contact TerminationCrimp
Product RangeMP EV Connectivity
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
EV Connector Standard
J1772
Contact Gender
Pin
Current Rating
16A
IP Rating
-
Cable Length
1m
Product Range
MP EV Connectivity
Gender
Plug
No. of Contacts
5 Contact
Voltage Rating
240VAC
EV Charging Level
-
Contact Termination
Crimp
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001