Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013707
Order Code4349625
Product RangeMP EV Connectivity
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €40.280 |
5+ | €38.300 |
Price for:Each
Minimum: 1
Multiple: 1
€40.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013707
Order Code4349625
Product RangeMP EV Connectivity
Technical Datasheet
EV Connector StandardIEC 62196-2
Contact GenderSocket
No. of Contacts7 Contact
Current Rating32A
Voltage Rating600VAC
IP RatingIP44
EV Charging LevelLevel 3
Cable Length300mm
Contact TerminationCrimp
Product RangeMP EV Connectivity
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
EV Connector Standard
IEC 62196-2
Contact Gender
Socket
Current Rating
32A
IP Rating
IP44
Cable Length
300mm
Product Range
MP EV Connectivity
Gender
Receptacle
No. of Contacts
7 Contact
Voltage Rating
600VAC
EV Charging Level
Level 3
Contact Termination
Crimp
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001